MAX1487CPA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,12000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 104
Unit Price: 7,38000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 799
Unit Price: 6,12000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 188
Unit Price: 7,70000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 5.909
Unit Price: 6,43000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 480
Unit Price: 7,38000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,22000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 104
Unit Price: 8,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.457
Unit Price: 6,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 308
Unit Price: 5,17000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6.283
Unit Price: 1,60000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.694
Unit Price: 1,98000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.137
Unit Price: 3,03000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1487CPA

DigiKey Part Number
MAX1487CPA-ND
Manufacturer
Manufacturer Product Number
MAX1487CPA
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX1487CPA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
2.5Mbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS422, RS485
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-PDIP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX1487CPA+Analog Devices Inc./Maxim Integrated0MAX1487CPA+-ND6,12000 €Parametric Equivalent
MAX1487ECPA+Analog Devices Inc./Maxim Integrated104MAX1487ECPA+-ND7,38000 €Parametric Equivalent
MAX481CPA+Analog Devices Inc./Maxim Integrated799MAX481CPA+-ND6,12000 €Parametric Equivalent
MAX481ECPA+Analog Devices Inc./Maxim Integrated188MAX481ECPA+-ND7,70000 €Parametric Equivalent
MAX485CPA+Analog Devices Inc./Maxim Integrated5.909MAX485CPA+-ND6,43000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable