Audio, Video Switch IC 2 Channel 44-TQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9671CTH+

DigiKey Part Number
MAX9671CTH+-ND
Manufacturer
Manufacturer Product Number
MAX9671CTH+
Description
IC AUDIO/VIDEO SWIT DUAL 44TQFN
Customer Reference
Detailed Description
Audio, Video Switch IC 2 Channel 44-TQFN (7x7)
EDA/CAD Models
MAX9671CTH+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
230MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Features
Buffers, I2C, RGB, SCART
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Applications
Audio, Video
Package / Case
44-WFQFN Exposed Pad
Number of Channels
2
Supplier Device Package
44-TQFN (7x7)
Voltage - Supply, Single (V+)
3.3V ~ 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.5001,64252 €4.106,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,64252 €
Unit Price with VAT:1,98745 €