
MAX1455AAE | |
|---|---|
DigiKey Part Number | MAX1455AAE-ND |
Manufacturer | |
Manufacturer Product Number | MAX1455AAE |
Description | IC AUTO SNSR SIGNAL COND 16SSOP |
Customer Reference | |
Detailed Description | Automotive IC Analog Input Analog Output 16-SSOP |
EDA/CAD Models | MAX1455AAE Models |
Category | Output Type Analog |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 6 mA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Type Automotive | Supplier Device Package 16-SSOP |
Input Type Analog | Base Product Number |

