
MAX14483EVKIT# | |
|---|---|
DigiKey Part Number | MAX14483EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14483EVKIT# |
Description | EVAL BOARD FOR MAX14483 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14483 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part MAX14483 |
Manufacturer Analog Devices Inc./Maxim Integrated | Primary Attributes 6-Channel (Hex) |
Packaging Box | Secondary Attributes On-Board Test Points |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Digital Isolator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,45000 € | 74,45 € |
| Unit Price without VAT: | 74,45000 € |
|---|---|
| Unit Price with VAT: | 90,08450 € |

