Direct

MAX135CWI | |
|---|---|
DigiKey Part Number | MAX135CWI-ND |
Manufacturer | |
Manufacturer Product Number | MAX135CWI |
Description | IC ADC 15BIT 28-SOIC |
Customer Reference | |
Detailed Description | 15 Bit Analog to Digital Converter 1 Input 1 Multi-Slope 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX135CWI Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture Multi-Slope |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog ±5V |
Number of Bits 15 | Voltage - Supply, Digital ±5V |
Sampling Rate (Per Second) 16 | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Type Differential | Supplier Device Package 28-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX135CWI+ | Analog Devices Inc./Maxim Integrated | 25 | MAX135CWI+-ND | 29,73000 € | Direct |


