
MAX131CMH+ | |
|---|---|
DigiKey Part Number | MAX131CMH+-ND |
Manufacturer | |
Manufacturer Product Number | MAX131CMH+ |
Description | IC DAS/ADC/DAC SPECIAL 44-MQFP |
Customer Reference | |
Detailed Description | 44-MQFP (10x10) |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tray | Package / Case 44-QFP |
Part Status Discontinued at DigiKey | Supplier Device Package 44-MQFP (10x10) |
Voltage - Supply 4.5V ~ 14V | Base Product Number |

