
MAX1309ECM+ | |
|---|---|
DigiKey Part Number | MAX1309ECM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1309ECM+ |
Description | IC ADC 12BIT 48-LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1309ECM+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 680k | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 48-LQFP |
Data Interface Parallel | Supplier Device Package 48-LQFP (7x7) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 4:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,59000 € | 31,59 € |
| 10 | 25,68300 € | 256,83 € |
| 25 | 24,20680 € | 605,17 € |
| 100 | 22,58470 € | 2.258,47 € |
| 250 | 21,81164 € | 5.452,91 € |
| Unit Price without VAT: | 31,59000 € |
|---|---|
| Unit Price with VAT: | 38,22390 € |

