
MAX13089ECSD+T | |
|---|---|
DigiKey Part Number | MAX13089ECSD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX13089ECSD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13089ECSD+T Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 16Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |

