Direct

MAX1247BEPE | |
|---|---|
DigiKey Part Number | MAX1247BEPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX1247BEPE |
Description | IC ADC 12BIT 16-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1247BEPE Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 133k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 4 | Package / Case 16-DIP (0.300", 7.62mm) |
Input Type Differential, Single Ended | Supplier Device Package 16-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1247BEPE+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX1247BEPE+-ND | 20,78800 € | Direct |


