
MAX1110CPP+ | |
|---|---|
DigiKey Part Number | MAX1110CPP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1110CPP+ |
Description | IC ADC 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-PDIP |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 50k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 4, 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Input Type Differential, Single Ended | Supplier Device Package 20-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

