
MAX1069BEUD+ | |
|---|---|
DigiKey Part Number | MAX1069BEUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1069BEUD+ |
Description | IC ADC 14BIT 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1069BEUD+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 58.6k | Features Selectable Address |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Data Interface I2C | Supplier Device Package 14-TSSOP |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,29000 € | 35,29 € |
| 10 | 28,78200 € | 287,82 € |
| 30 | 26,88133 € | 806,44 € |
| 120 | 25,18542 € | 3.022,25 € |
| 270 | 24,45970 € | 6.604,12 € |
| Unit Price without VAT: | 35,29000 € |
|---|---|
| Unit Price with VAT: | 42,70090 € |

