
MAX1031BCTI+ | |
|---|---|
DigiKey Part Number | MAX1031BCTI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1031BCTI+ |
Description | IC ADC 10BIT 28-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8, 16 Input 1 SAR 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1031BCTI+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 300k | Features Temperature Sensor |
Number of Inputs 8, 16 | Operating Temperature 0°C ~ 70°C |
Input Type Differential, Single Ended | Package / Case 28-WFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 28-TQFN (5x5) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,77000 € | 12,77 € |
| 10 | 10,08700 € | 100,87 € |
| 60 | 8,91850 € | 535,11 € |
| 120 | 8,60258 € | 1.032,31 € |
| 300 | 8,26917 € | 2.480,75 € |
| 540 | 8,09620 € | 4.371,95 € |
| 1.020 | 7,93868 € | 8.097,45 € |
| Unit Price without VAT: | 12,77000 € |
|---|---|
| Unit Price with VAT: | 15,45170 € |

