
IH5050CPE | |
|---|---|
DigiKey Part Number | IH5050CPE-ND |
Manufacturer | |
Manufacturer Product Number | IH5050CPE |
Description | IC SWITCH SPDT X 1 75OHM 16DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 75Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | IH5050CPE Models |
Category | Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
Manufacturer Analog Devices Inc./Maxim Integrated | Switch Time (Ton, Toff) (Max) 600ns, 300ns (Typ) |
Packaging Tube | Charge Injection 10pC |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 16-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 75Ohm | Supplier Device Package 16-PDIP |
Channel-to-Channel Matching (ΔRon) 8Ohm | Base Product Number |

