Direct

ICM7250IPE | |
|---|---|
DigiKey Part Number | ICM7250IPE-ND |
Manufacturer | |
Manufacturer Product Number | ICM7250IPE |
Description | IC OSC BINARY CTC 15MHZ 16-DIP |
Customer Reference | |
Detailed Description | Counter/Timer Circuit (CTC), Binary IC 15MHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICM7250IPE Models |
Category | Voltage - Supply 2V ~ 16V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 700 µA |
Packaging Tube | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
Type Counter/Timer Circuit (CTC), Binary | Supplier Device Package 16-PDIP |
Count 1 ~ 99 | Mounting Type Through Hole |
Frequency 15MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICM7250IPE+ | Analog Devices Inc./Maxim Integrated | 32 | ICM7250IPE+-ND | 11,45000 € | Direct |


