ICL7650CPD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 108
Unit Price: 4,87000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.948
Unit Price: 6,56974 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.900
Unit Price: 6,08524 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.774
Unit Price: 6,46769 €
Datasheet
Chopper (Zero-Drift) Amplifier 1 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7650CPD

DigiKey Part Number
ICL7650CPD-ND
Manufacturer
Manufacturer Product Number
ICL7650CPD
Description
IC OPAMP ZER-DRIFT 1CIRC 14DIP
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICL7650CPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
700 µV
Mfr
Current - Supply
1.2mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
2.5V/µs
Package / Case
14-DIP (0.300", 7.62mm)
Gain Bandwidth Product
2 MHz
Supplier Device Package
14-PDIP
Current - Input Bias
1.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC7650CPDMicrochip Technology108TC7650CPD-ND4,87000 €Similar
TLC2652ACNRochester Electronics, LLC6.9482156-TLC2652ACN-ND6,56974 €Similar
TLC2652AINRochester Electronics, LLC4.9002156-TLC2652AIN-ND6,08524 €Similar
TLC2652CNRochester Electronics, LLC12.7742156-TLC2652CN-ND6,46769 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable