Similar
Similar

ICL7650BCSD | |
|---|---|
DigiKey Part Number | ICL7650BCSD-ND |
Manufacturer | |
Manufacturer Product Number | ICL7650BCSD |
Description | IC OPAMP ZER-DRIFT 1CIRC 14SOIC |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7650BCSD Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 2mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC2652AC-14D | Rochester Electronics, LLC | 8.799 | 2156-TLC2652AC-14D-ND | 5,82545 € | Similar |
| TLC2652AI-14D | Texas Instruments | 0 | 296-34346-5-ND | 5,54905 € | Similar |


