Direct

ICL7642BCWE | |
|---|---|
DigiKey Part Number | ICL7642BCWE-ND |
Manufacturer | |
Manufacturer Product Number | ICL7642BCWE |
Description | IC CMOS 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7642BCWE Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Slew Rate 1.6V/µs | Supplier Device Package 16-SOIC |
Gain Bandwidth Product 1.4 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7642BCWE+ | Analog Devices Inc./Maxim Integrated | 0 | 505-ICL7642BCWE+-ND | 13,83848 € | Direct |


