CMOS Amplifier 3 Circuit Rail-to-Rail 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7632BCSE

DigiKey Part Number
ICL7632BCSE-ND
Manufacturer
Manufacturer Product Number
ICL7632BCSE
Description
IC CMOS 3 CIRCUIT 16SOIC
Customer Reference
Detailed Description
CMOS Amplifier 3 Circuit Rail-to-Rail 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICL7632BCSE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 mV
Mfr
Current - Supply
1mA (x3 Channels)
Packaging
Tube
Voltage - Supply Span (Min)
2 V
Part Status
Obsolete
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
3
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
16-SOIC (0.154", 3.90mm Width)
Slew Rate
1.6V/µs
Supplier Device Package
16-SOIC
Gain Bandwidth Product
1.4 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable