Direct

ICL7631ECPE | |
|---|---|
DigiKey Part Number | ICL7631ECPE-ND |
Manufacturer | |
Manufacturer Product Number | ICL7631ECPE |
Description | IC CMOS 3 CIRCUIT 16DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 3 Circuit Rail-to-Rail 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7631ECPE Models |
Category | Voltage - Input Offset 20 mV |
Mfr | Current - Supply 1mA (x3 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 3 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 16-DIP (0.300", 7.62mm) |
Slew Rate 1.6V/µs | Supplier Device Package 16-PDIP |
Gain Bandwidth Product 1.4 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7631ECPE+ | Analog Devices Inc./Maxim Integrated | 124 | 505-ICL7631ECPE+-ND | 3,77000 € | Direct |


