Clamp Ipp Tvs Diode Surface Mount 6-TSOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS9502P/T&R

DigiKey Part Number
DS9502P/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS9502P/T&R
Description
TVS DIODE 7.5VWM 6TSOC
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-TSOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
9V (Typ)
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, J-Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable