
DS80C310-ECG | |
|---|---|
DigiKey Part Number | DS80C310-ECG-ND |
Manufacturer | |
Manufacturer Product Number | DS80C310-ECG |
Description | IC MCU 8BIT ROMLESS 44TQFP |
Customer Reference | |
Detailed Description | 8051 80C Microcontroller IC 8-Bit 25MHz ROMless 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DS80C310-ECG Models |
Category | Number of I/O 32 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 256 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor 8051 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 44-TQFP (10x10) |
Speed 25MHz | Package / Case 44-TQFP |
Connectivity EBI/EMI, SIO, UART/USART | Base Product Number |
Peripherals Brown-out Detect/Reset, POR |

