
DS8024-RJX+T&R | |
|---|---|
DigiKey Part Number | DS8024-RJX+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS8024-RJX+T&R |
Description | IC INTERFACE SPECIALIZED 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS8024-RJX+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Smart Card | |
Interface | Analog | |
Voltage - Supply | - | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,22783 € | 2.227,83 € |
| 2.000 | 2,17728 € | 4.354,56 € |
| 3.000 | 2,15196 € | 6.455,88 € |
| Unit Price without VAT: | 2,22783 € |
|---|---|
| Unit Price with VAT: | 2,69567 € |

