
DS4520E | |
|---|---|
DigiKey Part Number | DS4520E-ND |
Manufacturer | |
Manufacturer Product Number | DS4520E |
Description | IC XPNDR 400KHZ I2C 16TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 9 I2C 400 kHz 16-TSSOP |
EDA/CAD Models | DS4520E Models |
Category | Output Type Open Drain |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output Source/Sink 12mA |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 9 | Mounting Type Surface Mount |
Interface I2C | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interrupt Output No | Supplier Device Package 16-TSSOP |
Features EEPROM, POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS4520E+ | Analog Devices Inc./Maxim Integrated | 727 | DS4520E+-ND | 5,39000 € | Direct |


