
DS33Z41 | |
|---|---|
DigiKey Part Number | DS33Z41-ND |
Manufacturer | |
Manufacturer Product Number | DS33Z41 |
Description | IC INTFACE SPECIALIZED 169CSBGA |
Customer Reference | |
Detailed Description | Data Transport Interface 169-CSBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS33Z41 Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 169-LBGA, CSPBGA |
Packaging Tray | Supplier Device Package 169-CSBGA (14x14) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Data Transport | Base Product Number |
Interface SPI, Parallel |

