Battery Power Management IC Lithium Ion 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Power Management IC Lithium Ion 28-TSSOP-EP
28-TSSOP-EP

DS2731E+T&R

DigiKey Part Number
DS2731E+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS2731E+T&R
Description
IC BAT PWR MGT LI-ION 1C 28TSSOP
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
DS2731E+T&R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Power Management
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
Over Temperature
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types