DS26518GN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 97
Unit Price: 429,96000 €
Datasheet
8/8 Transceiver Full T1/E1/J1 256-CSBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS26518GN

DigiKey Part Number
DS26518GN-ND
Manufacturer
Manufacturer Product Number
DS26518GN
Description
IC TRANSCEIVER FULL 8/8 256CSBGA
Customer Reference
Detailed Description
8/8 Transceiver Full T1/E1/J1 256-CSBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
DS26518GN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Full
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
3.135V ~ 3.465V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
256-BGA
Protocol
T1/E1/J1
Supplier Device Package
256-CSBGA (17x17)
Number of Drivers/Receivers
8/8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS26518GN+Analog Devices Inc./Maxim Integrated97DS26518GN+-ND429,96000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable