
DS80C310-MCG+ | |
|---|---|
DigiKey Part Number | DS80C310-MCG+-ND |
Manufacturer | |
Manufacturer Product Number | DS80C310-MCG+ |
Description | IC MCU 8BIT ROMLESS 40DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8051 80C Microcontroller IC 8-Bit 25MHz ROMless 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS80C310-MCG+ Models |
Category | Number of I/O 32 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor 8051 | Mounting Type Through Hole |
Core Size | Supplier Device Package 40-PDIP |
Speed 25MHz | Package / Case 40-DIP (0.600", 15.24mm) |
Connectivity EBI/EMI, SIO, UART/USART | Base Product Number |
Peripherals Brown-out Detect/Reset, POR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS80C310-MCG+ | Analog Devices Inc./Maxim Integrated | 87 | DS80C310-MCG+-ND | 23,67000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,67000 € | 23,67 € |
| 10 | 19,73400 € | 197,34 € |
| 30 | 18,32833 € | 549,85 € |
| 100 | 17,13410 € | 1.713,41 € |
| 250 | 16,43784 € | 4.109,46 € |
| 500 | 16,01406 € | 8.007,03 € |
| Unit Price without VAT: | 23,67000 € |
|---|---|
| Unit Price with VAT: | 28,64070 € |

