
DS2505 | |
|---|---|
DigiKey Part Number | DS2505-ND |
Manufacturer | |
Manufacturer Product Number | DS2505 |
Description | IC EPROM 16KBIT 1-WIRE TO92-3 |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 16Kbit 1-Wire® 15 µs TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS2505 Models |
Category | Memory Organization 16K x 1 |
Mfr | Memory Interface 1-Wire® |
Packaging Bulk | Access Time 15 µs |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package TO-92-3 |
Technology EPROM - OTP | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS2505+ | Analog Devices Inc./Maxim Integrated | 4.947 | DS2505+-ND | 3,92000 € | Direct |


