
DS2415P+ | |
|---|---|
DigiKey Part Number | DS2415P+-ND |
Manufacturer | |
Manufacturer Product Number | DS2415P+ |
Description | IC RTC BINARY CNTR 1-WIRE 6TSOC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Binary Counter 1-Wire® Serial 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Interface 1-Wire® Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 2.5V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 0.25µA ~ 0.45µA @ 3V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Binary Counter | Mounting Type Surface Mount |
Features Unique ID | Package / Case 6-SMD, J-Lead |
Time Format Binary | Supplier Device Package 6-TSOC |
Date Format Binary | Base Product Number |

