
DS2415P/T&R | |
|---|---|
DigiKey Part Number | DS2415P/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2415P/T&R |
Description | IC RTC REAL TIME CLK 1WIRE 6TSOC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Real Time Clock (RTC) 1-Wire® Serial 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Interface 1-Wire® Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V, 3.3V, 5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-SMD, J-Lead |
Type Real Time Clock (RTC) | Supplier Device Package 6-TSOC |
Time Format Binary | Base Product Number |
Date Format Binary |

