Interface SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2405Z+

DigiKey Part Number
DS2405Z+-ND
Manufacturer
Manufacturer Product Number
DS2405Z+
Description
IC INTFACE SPECIALIZED SOT223-3
Customer Reference
Detailed Description
Interface SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.8V ~ 6V
Manufacturer
Analog Devices Inc./Maxim Integrated
Package / Case
TO-261-4, TO-261AA
Packaging
Tube
Supplier Device Package
SOT-223-3
Part Status
Obsolete
Mounting Type
Surface Mount
Interface
1-Wire®
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable