DS232AS+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 321
Unit Price: 9,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 951
Unit Price: 6,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.879
Unit Price: 6,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.735
Unit Price: 6,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 541
Unit Price: 6,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.678
Unit Price: 6,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 488
Unit Price: 6,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 295
Unit Price: 6,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 537
Unit Price: 5,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: 5,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.531
Unit Price: 1,26000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.841
Unit Price: 1,26000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: 1,44000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.048
Unit Price: 1,44000 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS232AS+

DigiKey Part Number
DS232AS+-ND
Manufacturer
Manufacturer Product Number
DS232AS+
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS232AS+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
350kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX232ACSE+Analog Devices Inc./Maxim Integrated321MAX232ACSE+-ND9,45000 €Similar
ADM232AARNZAnalog Devices Inc.951505-ADM232AARNZ-ND6,10000 €Similar
ADM232AARNZ-REELAnalog Devices Inc.2.879ADM232AARNZ-REELCT-ND6,10000 €Similar
ADM232AARNZ-REEL7Analog Devices Inc.2.735ADM232AARNZ-REEL7CT-ND6,10000 €Similar
ADM232AARWZAnalog Devices Inc.541505-ADM232AARWZ-ND6,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types