DS232AR/T&R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.952
Unit Price: 9,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.089
Unit Price: 6,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 379
Unit Price: 6,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.917
Unit Price: 6,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 488
Unit Price: 5,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 377
Unit Price: 5,93000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.536
Unit Price: 1,52000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 8.727
Unit Price: 1,52000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 671
Unit Price: 1,27000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.841
Unit Price: 1,27000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: 1,18000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.048
Unit Price: 1,45000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 82
Unit Price: 1,45000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,64446 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS232AR/T&R

DigiKey Part Number
DS232AR/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS232AR/T&R
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
350kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types