
DS2186 | |
|---|---|
DigiKey Part Number | DS2186-ND |
Manufacturer | |
Manufacturer Product Number | DS2186 |
Description | IC TRANSCEIVER 1/0 20PDIP |
Customer Reference | |
Detailed Description | 1/0 Driver T1/CEPT 20-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 20-DIP (0.300", 7.62mm) |
Type Driver | Supplier Device Package 20-PDIP |
Protocol T1/CEPT | Base Product Number |
Number of Drivers/Receivers 1/0 |

