SFP Laser Controller IC Logic Input Logic Output 28-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1876T+T&R

DigiKey Part Number
DS1876T+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1876T+T&R
Description
IC CTRLR SFP DUAL LDD 28TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SFP Laser Controller IC Logic Input Logic Output 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DS1876T+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
SFP Laser Controller
Input Type
Logic
Output Type
Logic
Current - Supply
10 mA
Operating Temperature
-40°C ~ 95°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,51971 €8.799,27 €
Manufacturers Standard Package
Unit Price without VAT:3,51971 €
Unit Price with VAT:4,25885 €