
DS1868BS-100+T/R | |
|---|---|
DigiKey Part Number | DS1868BS-100+T/R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1868BS-100+T/R |
Description | IC DIG POT 100K 16-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps Serial Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1868BS-100+T/R Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 3.3V, 5V |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) 750ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 16-SOIC |
Configuration Potentiometer | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 900 |
Resistance (Ohms) 100k | Base Product Number |
Interface Serial |

