Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1836AS-5

DigiKey Part Number
DS1836AS-5-ND
Manufacturer
Manufacturer Product Number
DS1836AS-5
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Series
Reset Timeout
200ms Minimum
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Battery Backup Circuit
Supplier Device Package
8-SOIC
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable