Similar
Similar
Similar

DS1815R-20 | |
|---|---|
DigiKey Part Number | DS1815R-20-ND |
Manufacturer | |
Manufacturer Product Number | DS1815R-20 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Series | Reset Timeout 100ms Minimum |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.55V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP100T-270I/TT | Microchip Technology | 14.917 | MCP100T-270I/TTCT-ND | 0,36000 € | Similar |
| MCP809T-315I/TT | Microchip Technology | 19.956 | MCP809T-315I/TTCT-ND | 0,51000 € | Similar |
| TCM810RENB713 | Microchip Technology | 0 | TCM810RENB713TR-ND | 0,29747 € | Similar |


