Direct

DS1801E-014 | |
|---|---|
DigiKey Part Number | DS1801E-014-ND |
Manufacturer | |
Manufacturer Product Number | DS1801E-014 |
Description | IC DIG POT 45K 14-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 45k Ohm 2 Circuit 65 Taps Serial Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1801E-014 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Features Cascade Pin, Mute, Zero-Cross Sense |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 750ppm/°C |
Taper Logarithmic | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 14-TSSOP |
Number of Circuits 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Taps 65 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 45k | Resistance - Wiper (Ohms) (Typ) 400 |
Interface Serial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1801E-014+ | Analog Devices Inc./Maxim Integrated | 62 | DS1801E-014+-ND | 10,03000 € | Direct |


