Image for DS2423D/T&R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2423D/T&R

DigiKey Part Number
DS2423D/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS2423D/T&R
Description
IC SRAM 4KBIT 1-WIRE 6FLIPCHIP
Customer Reference
Detailed Description
SRAM Memory IC 4Kbit 1-Wire® 2 µs 6-FlipChip (2.82x2.54)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
256 x 16 pages
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
-
Access Time
2 µs
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-FlipChip (2.82x2.54)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.