
DS2431GB+T | |
|---|---|
DigiKey Part Number | 175-DS2431GB+TTR-ND - Tape & Reel (TR) 175-DS2431GB+TCT-ND - Cut Tape (CT) 175-DS2431GB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2431GB+T |
Description | IC EEPROM 1KBIT 1-WIRE 2SFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2 µs 2-SFN (3.5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS2431GB+T Models |
Category | Memory Organization 256 x 4 |
Mfr | Memory Interface 1-Wire® |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 2 µs |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 2-SFN (3.5x5) |
Technology EEPROM | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 2,47000 € | 24,70 € |
| 25 | 2,39800 € | 59,95 € |
| 50 | 2,34360 € | 117,18 € |
| 100 | 2,28900 € | 228,90 € |
| 250 | 2,21696 € | 554,24 € |
| 500 | 2,16282 € | 1.081,41 € |
| 1.000 | 2,10921 € | 2.109,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,63154 € | 4.078,85 € |
| 5.000 | 1,59014 € | 7.950,70 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,19440 € |


