DS1708RESA/T&R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,06016 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 117
Unit Price: 2,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.034
Unit Price: 2,69000 €
Datasheet
Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1708RESA/T&R

DigiKey Part Number
DS1708RESA/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1708RESA/T&R
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1708RESA/T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
130ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types