DS1631U/T&R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,05000 €
Datasheet

Similar


Microchip Technology
In Stock: 121
Unit Price: 1,45000 €
Datasheet

Similar


Microchip Technology
In Stock: 341
Unit Price: 1,45000 €
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1631U/T&R

DigiKey Part Number
DS1631U/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1631U/T&R
Description
SENSOR DIGITAL -55C-125C 8UMAX
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
DS1631U/T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode
Accuracy - Highest (Lowest)
±0.5°C (±2°C)
Test Condition
0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types