
MAX98300ETA+T | |
|---|---|
DigiKey Part Number | MAX98300ETA+TTR-ND - Tape & Reel (TR) MAX98300ETA+TCT-ND - Cut Tape (CT) MAX98300ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98300ETA+T |
Description | IC AMP CLASS D MONO 2.6W 8TDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98300ETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.6W x 1 @ 4Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Package / Case | 8-WFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,31000 € | 13,10 € |
| 25 | 1,19360 € | 29,84 € |
| 100 | 1,06600 € | 106,60 € |
| 250 | 1,00520 € | 251,30 € |
| 500 | 0,96848 € | 484,24 € |
| 1.000 | 0,93829 € | 938,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93361 € | 2.334,03 € |
| 5.000 | 0,91382 € | 4.569,10 € |
| 7.500 | 0,90391 € | 6.779,32 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,14170 € |

