
MAX6698EE38+T | |
|---|---|
DigiKey Part Number | 175-MAX6698EE38+TTR-ND - Tape & Reel (TR) 175-MAX6698EE38+TCT-ND - Cut Tape (CT) 175-MAX6698EE38+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6698EE38+T |
Description | SENSOR DIGITAL -40C-125C 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6698EE38+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 11 b (Local), 8 b (Remote) | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±2.5°C (±3.5°C) | |
Test Condition | 60°C ~ 100°C (0°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 € | 10,62 € |
| 5 | 9,63600 € | 48,18 € |
| 10 | 9,26800 € | 92,68 € |
| 25 | 8,82880 € | 220,72 € |
| 50 | 8,52880 € | 426,44 € |
| 100 | 8,25390 € | 825,39 € |
| 500 | 7,99248 € | 3.996,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,24610 € | 18.115,25 € |
| Unit Price without VAT: | 10,62000 € |
|---|---|
| Unit Price with VAT: | 12,85020 € |

