
DS1312S-2+T&R | |
|---|---|
DigiKey Part Number | DS1312S-2+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1312S-2+T&R |
Description | IC MEM CTLR NV RAM 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Nonvolatile RAM Memory Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1312S-2+T&R Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Controller Type Nonvolatile RAM | Base Product Number |
Voltage - Supply 4.75V ~ 5.5V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 11,55711 € | 28.892,77 € |
| Unit Price without VAT: | 11,55711 € |
|---|---|
| Unit Price with VAT: | 13,98410 € |

