
DS1270AB-70IND | |
|---|---|
DigiKey Part Number | DS1270AB-70IND-ND |
Manufacturer | |
Manufacturer Product Number | DS1270AB-70IND |
Description | IC NVSRAM 16MBIT PARALLEL 36EDIP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 16Mbit Parallel 70 ns 36-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1270AB-70IND Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tube | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 36-EDIP |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |

