Similar

DS1267S-050 | |
|---|---|
DigiKey Part Number | DS1267S-050-ND |
Manufacturer | |
Manufacturer Product Number | DS1267S-050 |
Description | IC DIG POT 50K 16-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps Serial Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1267S-050 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 5V |
Packaging Tube | Features Cascade Pin |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 750ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-SOIC |
Number of Circuits 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 400 |
Interface Serial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1267BS-050+ | Analog Devices Inc./Maxim Integrated | 635 | DS1267BS-050+-ND | 10,06000 € | Similar |


