
DS1267BE-050+T/R | |
|---|---|
DigiKey Part Number | DS1267BE-050+T/R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1267BE-050+T/R |
Description | IC DIG POT 50K 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps Serial Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1267BE-050+T/R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | Serial | |
Memory Type | Volatile | |
Voltage - Supply | 5V | |
Features | Cascade Pin | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 900 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,55697 € | 13.892,42 € |
| Unit Price without VAT: | 5,55697 € |
|---|---|
| Unit Price with VAT: | 6,72393 € |

