Battery Power Management IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1259SN/T&R

DigiKey Part Number
DS1259SN/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1259SN/T&R
Description
IC BATT PWR MGMT 16SOIC
Customer Reference
Detailed Description
Battery Power Management IC 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Power Management
Battery Chemistry
-
Number of Cells
-
Fault Protection
-
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types